Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24

RS Stock No.: 673-3197Brand: Alpha WireManufacturers Part No.: 5472L SL005
brand-logo

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

5.31mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

80 Ω

Fire Behaviour

IEC 60332-1

Minimum Operating Temperature

-20°C

Standards Met

CE

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.2 mm

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Shielded

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Stock information temporarily unavailable.

BD 36.351

BD 36.351 1 Reel of 30 Metres (Exc. Vat)

BD 39.986

BD 39.986 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24

BD 36.351

BD 36.351 1 Reel of 30 Metres (Exc. Vat)

BD 39.986

BD 39.986 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

5.31mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

80 Ω

Fire Behaviour

IEC 60332-1

Minimum Operating Temperature

-20°C

Standards Met

CE

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.2 mm

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Shielded

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA