Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG,

RS Stock No.: 126-5214Brand: Alpha WireManufacturers Part No.: 5474C SL001
brand-logo

Technical Document

Specifications

Number of Pairs

4

Cross Sectional Area

0.23 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

6.17mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

76 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

CE

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Stock information temporarily unavailable.

BD 352.698

BD 352.698 1 Reel of 304 Metres (Exc. Vat)

BD 387.968

BD 387.968 1 Reel of 304 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG,

BD 352.698

BD 352.698 1 Reel of 304 Metres (Exc. Vat)

BD 387.968

BD 387.968 1 Reel of 304 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

4

Cross Sectional Area

0.23 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

6.17mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

76 Ω

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

CE

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA