Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG,

RS Stock No.: 111-8972Brand: Alpha WireManufacturers Part No.: 5474C SL005Distrelec Article No.: 30134052
brand-logo

Technical Document

Specifications

Number of Pairs

4

Cross Sectional Area

0.23 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Shielded Twistd Pair

Outer Diameter

6.17mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

76 Ω

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Core Strands

7/0.2 mm

Standards Met

CE

Fire Behaviour

Flame Retardant

Series

Alpha Essentials Communication & Control

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Distrelec Product Id

30134052

Country of Origin

United States

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Stock information temporarily unavailable.

BD 49.000

BD 49.000 1 Reel of 30 Metres (Exc. Vat)

BD 53.900

BD 53.900 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG,

BD 49.000

BD 49.000 1 Reel of 30 Metres (Exc. Vat)

BD 53.900

BD 53.900 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 4 Pairs, 8 Cores, 0.23 mm², Screened, 24 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

4

Cross Sectional Area

0.23 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Shielded Twistd Pair

Outer Diameter

6.17mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

76 Ω

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Core Strands

7/0.2 mm

Standards Met

CE

Fire Behaviour

Flame Retardant

Series

Alpha Essentials Communication & Control

Maximum Operating Temperature

+80°C

Voltage Rating

300 V

Distrelec Product Id

30134052

Country of Origin

United States

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA