Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
6
Cross Sectional Area
0.23 mm²
Number of Cores
12
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
7.42mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
82 Ω
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Standards Met
CE
Country of Origin
United States
Product details
Foil Shielded Multi-pair
The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.
Features and benefits
Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Approvals
UL Recognised, CSA
BD 546.364
BD 546.364 1 Reel of 304 Metres (Exc. Vat)
BD 601.000
BD 601.000 1 Reel of 304 Metres (inc. VAT)
1
BD 546.364
BD 546.364 1 Reel of 304 Metres (Exc. Vat)
BD 601.000
BD 601.000 1 Reel of 304 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
6
Cross Sectional Area
0.23 mm²
Number of Cores
12
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
7.42mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
82 Ω
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Standards Met
CE
Country of Origin
United States
Product details
Foil Shielded Multi-pair
The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.
Features and benefits
Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Approvals
UL Recognised, CSA