Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.23 mm², Screened, 24 AWG,

RS Stock No.: 111-8994Brand: Alpha WireManufacturers Part No.: 5476C SL005Distrelec Article No.: 30134054
brand-logo

Technical Document

Specifications

Number of Pairs

6

Cross Sectional Area

0.23 mm²

Number of Cores

12

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

7.42mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

82 Ω

Standards Met

CE, CSA, UL

Fire Behaviour

Flame Retardant

Series

Alpha Essentials Communication & Control

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Stock information temporarily unavailable.

BD 63.178

BD 63.178 1 Reel of 30 Metres (Exc. Vat)

BD 69.496

BD 69.496 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.23 mm², Screened, 24 AWG,

BD 63.178

BD 63.178 1 Reel of 30 Metres (Exc. Vat)

BD 69.496

BD 69.496 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 6 Pairs, 12 Cores, 0.23 mm², Screened, 24 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

6

Cross Sectional Area

0.23 mm²

Number of Cores

12

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

7.42mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

82 Ω

Standards Met

CE, CSA, UL

Fire Behaviour

Flame Retardant

Series

Alpha Essentials Communication & Control

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Core Strands

7/0.2 mm

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA