Alpha Wire 5480 Series Data Cable, 25 Pairs, 50 Cores, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield, Data Cable

RS Stock No.: 705-6029Brand: Alpha WireManufacturers Part No.: 5480/25C SL005Distrelec Article No.: 30134055
brand-logo

Technical Document

Specifications

Number of Pairs

25

Cross Sectional Area

0.23 mm²

Number of Cores

50

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Data

Outer Diameter

13.39mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

82 Ω

Series

5480

Core Strands

7/0.2 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Standards Met

CE

Distrelec Product Id

30134055

Country of Origin

United States

Product details

Shielded Multipair Cables

Alpha Wire multipair cable comprises stranded tinned copper conductor, insulated with PVC and screened with aluminised polyester tape and foil, with an overall flame retardant PVC jacket.

Approvals

UL type CM, AWM 2464, UL VW-1

Stock information temporarily unavailable.

BD 237.848

BD 237.848 1 Reel of 30 Metres (Exc. Vat)

BD 261.633

BD 261.633 1 Reel of 30 Metres (inc. VAT)

Alpha Wire 5480 Series Data Cable, 25 Pairs, 50 Cores, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield, Data Cable

BD 237.848

BD 237.848 1 Reel of 30 Metres (Exc. Vat)

BD 261.633

BD 261.633 1 Reel of 30 Metres (inc. VAT)

Alpha Wire 5480 Series Data Cable, 25 Pairs, 50 Cores, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield, Data Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

25

Cross Sectional Area

0.23 mm²

Number of Cores

50

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Data

Outer Diameter

13.39mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

82 Ω

Series

5480

Core Strands

7/0.2 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Standards Met

CE

Distrelec Product Id

30134055

Country of Origin

United States

Product details

Shielded Multipair Cables

Alpha Wire multipair cable comprises stranded tinned copper conductor, insulated with PVC and screened with aluminised polyester tape and foil, with an overall flame retardant PVC jacket.

Approvals

UL type CM, AWM 2464, UL VW-1