Technical Document
Specifications
Brand
Alpha WireSeries
5522
Number of Cores
2
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Length
1000ft
Country of Origin
United States
BD 2,728.430
BD 2,728.430 1 Reel of 1 Metre (Exc. Vat)
BD 3,001.273
BD 3,001.273 1 Reel of 1 Metre (inc. VAT)
1
BD 2,728.430
BD 2,728.430 1 Reel of 1 Metre (Exc. Vat)
BD 3,001.273
BD 3,001.273 1 Reel of 1 Metre (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireSeries
5522
Number of Cores
2
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Length
1000ft
Country of Origin
United States