Alpha Wire 5855 Series Red 0.34 mm² Hook Up Wire, 22 AWG, 19/34, 1000ft, PTFE Insulation, 5855 RD001

RS Stock No.: 285-2573Brand: Alpha WireManufacturers Part No.: 5855 RD001
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Cable Shape

Stranded

Core Strands

19/34

Length

1000ft

Insulation material

PTFE

Series

5855

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 310.970

BD 310.970 1 Reel of 305 Metres (Exc. Vat)

BD 342.067

BD 342.067 1 Reel of 305 Metres (inc. VAT)

Alpha Wire 5855 Series Red 0.34 mm² Hook Up Wire, 22 AWG, 19/34, 1000ft, PTFE Insulation, 5855 RD001

BD 310.970

BD 310.970 1 Reel of 305 Metres (Exc. Vat)

BD 342.067

BD 342.067 1 Reel of 305 Metres (inc. VAT)

Alpha Wire 5855 Series Red 0.34 mm² Hook Up Wire, 22 AWG, 19/34, 1000ft, PTFE Insulation, 5855 RD001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Sheath Colour

Red

American Wire Gauge

22 AWG

Cable Shape

Stranded

Core Strands

19/34

Length

1000ft

Insulation material

PTFE

Series

5855

Country of Origin

Mexico