Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

RS Stock No.: 187-2067Brand: Alpha WireManufacturers Part No.: 6373 SL005
brand-logo

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

6.78mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

70 Ω

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Core Strands

7/38 AWG

Voltage Rating

300 V

BD 67.650

BD 2.255 Each (Exc. Vat)

BD 74.415

BD 2.481 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

BD 67.650

BD 2.255 Each (Exc. Vat)

BD 74.415

BD 2.481 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

6.78mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

70 Ω

Shielded/Unshielded

Shielded

Series

Alpha Essentials Communication & Control

Core Strands

7/38 AWG

Voltage Rating

300 V