Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.456 mm², Screened, 22 AWG, 305m,

RS Stock No.: 749-1620Brand: Alpha WireManufacturers Part No.: 6453 BK001
brand-logo

Technical Document

Specifications

Number of Pairs

1

Cross Sectional Area

0.456 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil and Braid

Sheath Colour

Black

Cable Type

RS-485

Outer Diameter

7.21mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Standards Met

CE

Fire Behaviour

Fire Resistant

Core Strands

7/30 AWG

Series

Alpha Essentials

Voltage Rating

300 V

Product details

Alpha Wire 300 V Foil + Braid Multipair RS-485 Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +60°C
Tinned copper conductors
Foam high-density polyethylene insulation
Foil + 65% tinned copper braide shielding
Black PVC jacket
UL sunlight resistant

Standards and Approvals

UL CM, CMG, UL TC, PLTC, CSA CM, CMG FT1

Stock information temporarily unavailable.

BD 536.536

BD 536.536 1 Reel of 305 Metres (Exc. Vat)

BD 590.190

BD 590.190 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.456 mm², Screened, 22 AWG, 305m,

BD 536.536

BD 536.536 1 Reel of 305 Metres (Exc. Vat)

BD 590.190

BD 590.190 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.456 mm², Screened, 22 AWG, 305m,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

1

Cross Sectional Area

0.456 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil and Braid

Sheath Colour

Black

Cable Type

RS-485

Outer Diameter

7.21mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Standards Met

CE

Fire Behaviour

Fire Resistant

Core Strands

7/30 AWG

Series

Alpha Essentials

Voltage Rating

300 V

Product details

Alpha Wire 300 V Foil + Braid Multipair RS-485 Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -20°C to +60°C
Tinned copper conductors
Foam high-density polyethylene insulation
Foil + 65% tinned copper braide shielding
Black PVC jacket
UL sunlight resistant

Standards and Approvals

UL CM, CMG, UL TC, PLTC, CSA CM, CMG FT1