Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.9 mm², Screened, 18 AWG, 30m,

RS Stock No.: 749-1567Brand: Alpha WireManufacturers Part No.: 6459 OR005
brand-logo

Technical Document

Specifications

Number of Pairs

1

Cross Sectional Area

0.9 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil

Sheath Colour

Orange

Cable Type

FieldBus

Outer Diameter

6.43mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Core Strands

7/0.4 mm

Series

Alpha Essentials

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Minimum Operating Temperature

-30°C

Standards Met

CE, CSA, UL

Shielded/Unshielded

Shielded

Country of Origin

United States

Product details

Alpha Wire 300 V Single-Pair Fieldbus Type A Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -30°C to +105° C
Blue-Orange conductor colour coding
Tinned copper conductors
Polyolefin insulation
Foil shielding
Orange PVC jacket
UL sunlight resistant

Standards and Approvals

UL PLTC-ER, UL CM, UL ITC, CSA CM

Stock information temporarily unavailable.

BD 49.824

BD 49.824 1 Reel of 30 Metres (Exc. Vat)

BD 54.806

BD 54.806 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.9 mm², Screened, 18 AWG, 30m,

BD 49.824

BD 49.824 1 Reel of 30 Metres (Exc. Vat)

BD 54.806

BD 54.806 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.9 mm², Screened, 18 AWG, 30m,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

1

Cross Sectional Area

0.9 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil

Sheath Colour

Orange

Cable Type

FieldBus

Outer Diameter

6.43mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Core Strands

7/0.4 mm

Series

Alpha Essentials

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Minimum Operating Temperature

-30°C

Standards Met

CE, CSA, UL

Shielded/Unshielded

Shielded

Country of Origin

United States

Product details

Alpha Wire 300 V Single-Pair Fieldbus Type A Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.

Features and Benefits

Operating Temperature: -30°C to +105° C
Blue-Orange conductor colour coding
Tinned copper conductors
Polyolefin insulation
Foil shielding
Orange PVC jacket
UL sunlight resistant

Standards and Approvals

UL PLTC-ER, UL CM, UL ITC, CSA CM