Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1 mm²
Sheath Colour
Blue
American Wire Gauge
17 AWG
Core Strands
56/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
BD 89.650
BD 0.896 Each (Exc. Vat)
BD 98.615
BD 0.986 Each (inc. VAT)
100
BD 89.650
BD 0.896 Each (Exc. Vat)
BD 98.615
BD 0.986 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1 mm²
Sheath Colour
Blue
American Wire Gauge
17 AWG
Core Strands
56/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric