Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.5 mm²
Sheath Colour
Black
American Wire Gauge
20 AWG
Core Strands
28/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m, MPPE Insulation, 6714 BK005Brand: Alpha Wire
BD 17.0251 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.
BD 26.125
BD 0.522 Each (Exc. Vat)
BD 28.737
BD 0.574 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Black 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether
50
BD 26.125
BD 0.522 Each (Exc. Vat)
BD 28.737
BD 0.574 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Black 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m, MPPE Insulation, 6714 BK005Brand: Alpha Wire
BD 17.0251 Reel of 30 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.5 mm²
Sheath Colour
Black
American Wire Gauge
20 AWG
Core Strands
28/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Black 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m, MPPE Insulation, 6714 BK005Brand: Alpha Wire
BD 17.0251 Reel of 30 Metres (Exc. Vat)