Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.5 mm²
Sheath Colour
Green
American Wire Gauge
20 AWG
Core Strands
28/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m, MPPE Insulation, 6714 GR005Brand: Alpha Wire
BD 17.5031 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.
BD 50.600
BD 0.506 Each (Exc. Vat)
BD 55.660
BD 0.557 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Green 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether
100
BD 50.600
BD 0.506 Each (Exc. Vat)
BD 55.660
BD 0.557 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Green 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m, MPPE Insulation, 6714 GR005Brand: Alpha Wire
BD 17.5031 Reel of 30 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.5 mm²
Sheath Colour
Green
American Wire Gauge
20 AWG
Core Strands
28/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m, MPPE Insulation, 6714 GR005Brand: Alpha Wire
BD 17.5031 Reel of 30 Metres (Exc. Vat)