Alpha Wire Ecogen Ecowire Metric Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 42/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2763Brand: Alpha WireManufacturers Part No.: 67075 BL321Distrelec Article No.: 30166384
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Core Strands

42/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Stock information temporarily unavailable.

BD 35.200

BD 0.704 Each (Exc. Vat)

BD 38.720

BD 0.774 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 42/0.16 mm², 50m, Polyphenylene Ether

BD 35.200

BD 0.704 Each (Exc. Vat)

BD 38.720

BD 0.774 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 42/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

18 AWG

Core Strands

42/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric