Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Yellow
American Wire Gauge
18 AWG
Core Strands
42/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 YL005Brand: Alpha Wire
BD 17.7691 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.
BD 57.750
BD 0.578 Each (Exc. Vat)
BD 63.525
BD 0.636 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 42/0.16 mm², 50m, Polyphenylene Ether
100
BD 57.750
BD 0.578 Each (Exc. Vat)
BD 63.525
BD 0.636 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 42/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 YL005Brand: Alpha Wire
BD 17.7691 Reel of 30 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Yellow
American Wire Gauge
18 AWG
Core Strands
42/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 YL005Brand: Alpha Wire
BD 17.7691 Reel of 30 Metres (Exc. Vat)