Alpha Wire Ecogen Ecowire Metric Series Green 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2668Brand: Alpha WireManufacturers Part No.: 67150 GR321
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Green

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Stock information temporarily unavailable.

BD 48.125

BD 0.962 Each (Exc. Vat)

BD 52.937

BD 1.058 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Green 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

BD 48.125

BD 0.962 Each (Exc. Vat)

BD 52.937

BD 1.058 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Green 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Green

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric