Alpha Wire Ecogen Ecowire Metric Series White 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether

RS Stock No.: 201-2724Brand: Alpha WireManufacturers Part No.: 67250 WH033
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

White

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

100m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States

Stock information temporarily unavailable.

BD 128.700

BD 1.287 Each (Exc. Vat)

BD 141.570

BD 1.416 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series White 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether

BD 128.700

BD 1.287 Each (Exc. Vat)

BD 141.570

BD 1.416 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series White 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

White

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

100m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States