Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
2.5 mm²
Sheath Colour
White
American Wire Gauge
14 AWG
Core Strands
140/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 WH005Brand: Alpha Wire
BD 35.3201 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.
BD 67.925
BD 1.358 Each (Exc. Vat)
BD 74.717
BD 1.494 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series White 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene Ether
50
BD 67.925
BD 1.358 Each (Exc. Vat)
BD 74.717
BD 1.494 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series White 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 WH005Brand: Alpha Wire
BD 35.3201 Reel of 30 Metres (Exc. Vat)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
2.5 mm²
Sheath Colour
White
American Wire Gauge
14 AWG
Core Strands
140/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 WH005Brand: Alpha Wire
BD 35.3201 Reel of 30 Metres (Exc. Vat)