Alpha Wire Hook-up Wire XLPE Series Black 2.5 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, XLPE Insulation, 7046 BK001

RS Stock No.: 277-3727Brand: Alpha WireManufacturers Part No.: 7046 BK001Distrelec Article No.: 30116402
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Cable Shape

Wire/Single Core

American Wire Gauge

14 AWG

Core Strands

41/0.25 mm

Length

30m

Insulation material

XLPE

Series

Hook-up Wire XLPE

Stock information temporarily unavailable.

BD 773.922

BD 773.922 1 Reel of 305 Metres (Exc. Vat)

BD 851.314

BD 851.314 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Hook-up Wire XLPE Series Black 2.5 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, XLPE Insulation, 7046 BK001

BD 773.922

BD 773.922 1 Reel of 305 Metres (Exc. Vat)

BD 851.314

BD 851.314 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Hook-up Wire XLPE Series Black 2.5 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, XLPE Insulation, 7046 BK001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Cable Shape

Wire/Single Core

American Wire Gauge

14 AWG

Core Strands

41/0.25 mm

Length

30m

Insulation material

XLPE

Series

Hook-up Wire XLPE