Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.32 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Round
Core Strands
Solid
Length
100ft
Insulation material
PVC
Series
782201
BD 14.118
BD 14.118 1 Reel of 30 Metres (Exc. Vat)
BD 15.530
BD 15.530 1 Reel of 30 Metres (inc. VAT)
1
BD 14.118
BD 14.118 1 Reel of 30 Metres (Exc. Vat)
BD 15.530
BD 15.530 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 3 | BD 14.118 |
4+ | BD 13.492 |
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.32 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Round
Core Strands
Solid
Length
100ft
Insulation material
PVC
Series
782201