Alpha Wire Lacing Cord White Meta-Aramid NOMEX x 150ft
RS Stock No.: 277-8255Brand: Alpha WireManufacturers Part No.: 803554 NA032Distrelec Article No.: 30030393

Technical Document
Specifications
Brand
Alpha WireLength
150ft
Tensile Strength
35lb
Colour
White
Material
Meta-Aramid NOMEX
Series
FIT Wire Management
Stock information temporarily unavailable.
BD 223.575
BD 223.575 Each (Exc. Vat)
BD 245.933
BD 245.933 Each (inc. VAT)
Alpha Wire Lacing Cord White Meta-Aramid NOMEX x 150ft
1
BD 223.575
BD 223.575 Each (Exc. Vat)
BD 245.933
BD 245.933 Each (inc. VAT)
Alpha Wire Lacing Cord White Meta-Aramid NOMEX x 150ft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireLength
150ft
Tensile Strength
35lb
Colour
White
Material
Meta-Aramid NOMEX
Series
FIT Wire Management