Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG62A/U Coaxial, Unterminated93 Ω

RS Stock No.: 111-9161Brand: Alpha WireManufacturers Part No.: 9062A BK005
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG62A/U

Outer Diameter

6.15mm

Characteristic Impedance

93 Ω

Attenuation

13dB@1GHz, 8dB@400MHz

Length

30m

Sheath Colour

Black

Voltage Rating

750 V

Conductor Strand Type

Solid

Maximum Operating Temperature

+80°C

Conductor Material

Bare Copper

Size of Strands

22 AWG

Shielding

Braid

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

1

Operating Temperature Range

-20 → +80 °C

Minimum Operating Temperature

-20°C

Standards Met

CE

Velocity ratio

83%

Insulation material

PE

Capacitance

43.3pF/m

Core Strands

1/22

Series

Alpha Essentials Coaxial Cable

Product details

RG 62 A / U coaxial cable

The Alpha Wire RG 62 A / U coaxial cables are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maximum signal integrity.
The cable is composed of 0.64 mm copper coated steel core, semi-solid polyethylene dielectric insulation and a copper braided shield (95% coverage) in a 6.15 mm black PVC sheath, allowing it to remain functional throughout a range of temperatures.

You may be interested in
Nexans Coaxial Cable, 20m, RG62A/U Coaxial, Unterminated
P.O.A.1 Reel of 20 Metres (Exc. Vat)
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
BD 310.1161 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 31.240

BD 31.240 1 Reel of 30 Metres (Exc. Vat)

BD 34.364

BD 34.364 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG62A/U Coaxial, Unterminated93 Ω

BD 31.240

BD 31.240 1 Reel of 30 Metres (Exc. Vat)

BD 34.364

BD 34.364 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG62A/U Coaxial, Unterminated93 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nexans Coaxial Cable, 20m, RG62A/U Coaxial, Unterminated
P.O.A.1 Reel of 20 Metres (Exc. Vat)
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
BD 310.1161 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG62A/U

Outer Diameter

6.15mm

Characteristic Impedance

93 Ω

Attenuation

13dB@1GHz, 8dB@400MHz

Length

30m

Sheath Colour

Black

Voltage Rating

750 V

Conductor Strand Type

Solid

Maximum Operating Temperature

+80°C

Conductor Material

Bare Copper

Size of Strands

22 AWG

Shielding

Braid

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

1

Operating Temperature Range

-20 → +80 °C

Minimum Operating Temperature

-20°C

Standards Met

CE

Velocity ratio

83%

Insulation material

PE

Capacitance

43.3pF/m

Core Strands

1/22

Series

Alpha Essentials Coaxial Cable

Product details

RG 62 A / U coaxial cable

The Alpha Wire RG 62 A / U coaxial cables are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maximum signal integrity.
The cable is composed of 0.64 mm copper coated steel core, semi-solid polyethylene dielectric insulation and a copper braided shield (95% coverage) in a 6.15 mm black PVC sheath, allowing it to remain functional throughout a range of temperatures.

You may be interested in
Nexans Coaxial Cable, 20m, RG62A/U Coaxial, Unterminated
P.O.A.1 Reel of 20 Metres (Exc. Vat)
RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω
BD 310.1161 Reel of 100 Metres (Exc. Vat)