Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG174/U Coaxial, Unterminated50 Ω

RS Stock No.: 111-9199Brand: Alpha WireManufacturers Part No.: 9174 BK005
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG174/U

Outer Diameter

2.59mm

Characteristic Impedance

50 Ω

Attenuation

48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz

Length

30m

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

7

Operating Temperature Range

-40 → +80 °C

Minimum Operating Temperature

-40°C

Velocity ratio

66%

Insulation material

PE

Capacitance

101.024pF/m

Core Strands

7/34

Series

Alpha Essentials Coaxial Cable

Size of Strands

34 AWG

Maximum Operating Temperature

+80°C

Conductor Material

Bare Copper

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

BD 24.376

BD 24.376 1 Reel of 30 Metres (Exc. Vat)

BD 26.814

BD 26.814 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG174/U Coaxial, Unterminated50 Ω

BD 24.376

BD 24.376 1 Reel of 30 Metres (Exc. Vat)

BD 26.814

BD 26.814 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG174/U Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG174/U

Outer Diameter

2.59mm

Characteristic Impedance

50 Ω

Attenuation

48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz

Length

30m

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

7

Operating Temperature Range

-40 → +80 °C

Minimum Operating Temperature

-40°C

Velocity ratio

66%

Insulation material

PE

Capacitance

101.024pF/m

Core Strands

7/34

Series

Alpha Essentials Coaxial Cable

Size of Strands

34 AWG

Maximum Operating Temperature

+80°C

Conductor Material

Bare Copper

Country of Origin

United States

You may be interested in