Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire ProTekt Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 50m, Screened Shield

RS Stock No.: 740-4834Brand: Alpha WireManufacturers Part No.: B964022 GE321
brand-logo

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

5.97mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

57 Ω

Minimum Operating Temperature

-30°C

Standards Met

CE, CSA Certified, UL

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Series

ProTekt

Shielded/Unshielded

Shielded

Core Strands

7/30 AWG

Fire Behaviour

Flame Retardant

Country of Origin

United States

Product details

Alpha Wire Pro-Tekt European Cable System

The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits

Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance

Product Application Information

Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals

IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4

Stock information temporarily unavailable.

BD 69.350

BD 69.350 1 Reel of 50 Metres (Exc. Vat)

BD 76.285

BD 76.285 1 Reel of 50 Metres (inc. VAT)

Alpha Wire ProTekt Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 50m, Screened Shield

BD 69.350

BD 69.350 1 Reel of 50 Metres (Exc. Vat)

BD 76.285

BD 76.285 1 Reel of 50 Metres (inc. VAT)

Alpha Wire ProTekt Series Data Cable, 2 Pairs, 4 Cores, 0.35 mm², Screened, 22 AWG, 50m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

2

Cross Sectional Area

0.35 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

5.97mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

57 Ω

Minimum Operating Temperature

-30°C

Standards Met

CE, CSA Certified, UL

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Series

ProTekt

Shielded/Unshielded

Shielded

Core Strands

7/30 AWG

Fire Behaviour

Flame Retardant

Country of Origin

United States

Product details

Alpha Wire Pro-Tekt European Cable System

The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits

Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance

Product Application Information

Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals

IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4