Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Heat Shrink Tubing, Black 0.0840277777777778 Ratio, CAP24 Series

RS Stock No.: 285-7247Brand: Alpha WireManufacturers Part No.: CAP24 BK078
View all in Heat Shrink Tubing

Technical Document

Specifications

Colour

Black

Shrunk Diameter

15.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

0.0840277777777778

Halogen Free

No

Series

CAP24

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

BD 36.834

BD 36.834 Each (Exc. Vat)

BD 40.517

BD 40.517 Each (inc. VAT)

Alpha Wire Heat Shrink Tubing, Black 0.0840277777777778 Ratio, CAP24 Series

BD 36.834

BD 36.834 Each (Exc. Vat)

BD 40.517

BD 40.517 Each (inc. VAT)

Alpha Wire Heat Shrink Tubing, Black 0.0840277777777778 Ratio, CAP24 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Black

Shrunk Diameter

15.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

0.0840277777777778

Halogen Free

No

Series

CAP24

Country of Origin

United States

You may be interested in