Alpha Wire Heat Shrink Tubing, Clear 1.1mm Sleeve Dia. x 305m Length 2:1 Ratio, FIT Shrink Tubing Series

RS Stock No.: 821-4721Brand: Alpha WireManufacturers Part No.: F2213/64 CL001
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.1mm

Colour

Clear

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

305m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Halogen Free

No

Series

FIT Shrink Tubing

Standards Met

CSA, UL

Product details

Alpha Wire FIT-221 Heat Shrink Tubing

The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Features and Benefits

Heat shrinkable tubing
Irradiated Polyolefin
Assorted colours available
Temperature Range: -55°C to 135°C
Shrink Ratio: Approximately 2:1
Continuous lengths available

Product Application Information

FIT-221 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Benefits of Polyolefin

Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.

Stock information temporarily unavailable.

BD 148.616

BD 148.616 1 Reel of 305 Metres (Exc. Vat)

BD 163.478

BD 163.478 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Heat Shrink Tubing, Clear 1.1mm Sleeve Dia. x 305m Length 2:1 Ratio, FIT Shrink Tubing Series

BD 148.616

BD 148.616 1 Reel of 305 Metres (Exc. Vat)

BD 163.478

BD 163.478 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Heat Shrink Tubing, Clear 1.1mm Sleeve Dia. x 305m Length 2:1 Ratio, FIT Shrink Tubing Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 148.616
5 - 9BD 143.050
10+BD 137.792

Technical Document

Specifications

Sleeve Diameter

1.1mm

Colour

Clear

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

305m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Halogen Free

No

Series

FIT Shrink Tubing

Standards Met

CSA, UL

Product details

Alpha Wire FIT-221 Heat Shrink Tubing

The FIT-221 range of heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Features and Benefits

Heat shrinkable tubing
Irradiated Polyolefin
Assorted colours available
Temperature Range: -55°C to 135°C
Shrink Ratio: Approximately 2:1
Continuous lengths available

Product Application Information

FIT-221 heat-shrink tubing gives you more choices to achieve reliable, rugged cabling systems. Heatshrink provides an easy solution to colour coding wires for easy circuit identification or make fast, reliable repairs to nicked or worn insulation.

For a secure fit, it is necessary that the tubing's recovered diameter (the diameter after shrinkage) is smaller than the diameter of the area to be insulated. At the same time, the tubing's expanded diameter (the diameter before shrinkage) needs to be large enough to fit easily over the area to be insulated, as well as any connectors attached to it.

Benefits of Polyolefin

Polyolefin is a polymer which is often used in heat shrink tubing as it has excellent mechanical and electrical properties. Polyolefin is also flexible, fast-shrinking and can be manufactured in a wide range of colours.