Alpha Wire Blanking Plug, M16, Chloroprene Rubber (O-Ring/Seal), Polyamide, 20mm Diameter, Threaded

RS Stock No.: 172-2262Brand: Alpha WireManufacturers Part No.: HPM16 SL080
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Thread Size

M16

Material

Chloroprene Rubber (O-Ring/Seal), Polyamide

Plug Type

Blanking

Diameter

20mm

Threaded/Unthreaded

Threaded

Colour

Grey

IP Rating

IP66, IP68

Series

FIT Wire Management

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Standards Met

CSA C22.2 Certified, UL 514 Listed, UL 94 V-2

Product details

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Features and Benefits

IP68 up to 5 bar rating for 30 min
Large clamping range
Robust rubber seals
Up to +150°C temperature rating
Flammability: V2 (According to UL94)

Product Application Information

Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.

What is IP68?

The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.

What is UL94?

UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.

Stock information temporarily unavailable.

BD 2.585

BD 0.258 Each (In a Bag of 10) (Exc. Vat)

BD 2.843

BD 0.284 Each (In a Bag of 10) (inc. VAT)

Alpha Wire Blanking Plug, M16, Chloroprene Rubber (O-Ring/Seal), Polyamide, 20mm Diameter, Threaded

BD 2.585

BD 0.258 Each (In a Bag of 10) (Exc. Vat)

BD 2.843

BD 0.284 Each (In a Bag of 10) (inc. VAT)

Alpha Wire Blanking Plug, M16, Chloroprene Rubber (O-Ring/Seal), Polyamide, 20mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90BD 0.258BD 2.585
100 - 240BD 0.253BD 2.530
250 - 490BD 0.248BD 2.475
500+BD 0.242BD 2.420

Technical Document

Specifications

Thread Size

M16

Material

Chloroprene Rubber (O-Ring/Seal), Polyamide

Plug Type

Blanking

Diameter

20mm

Threaded/Unthreaded

Threaded

Colour

Grey

IP Rating

IP66, IP68

Series

FIT Wire Management

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Standards Met

CSA C22.2 Certified, UL 514 Listed, UL 94 V-2

Product details

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Features and Benefits

IP68 up to 5 bar rating for 30 min
Large clamping range
Robust rubber seals
Up to +150°C temperature rating
Flammability: V2 (According to UL94)

Product Application Information

Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.

What is IP68?

The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.

What is UL94?

UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.