Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Lacing Cord Black Nylon 0.06 in x 457m

RS Stock No.: 277-3765Brand: Alpha WireManufacturers Part No.: LC134 BK088Distrelec Article No.: 15500583
brand-logo
View all in Cable Lacing

Technical Document

Specifications

Length

457m

Width

0.06 in

Colour

Black

Material

Nylon

Series

FIT Wire Management

Stock information temporarily unavailable.

BD 37.218

BD 37.218 1 Reel of 457 (Exc. Vat)

BD 40.940

BD 40.940 1 Reel of 457 (inc. VAT)

Alpha Wire Lacing Cord Black Nylon 0.06 in x 457m

BD 37.218

BD 37.218 1 Reel of 457 (Exc. Vat)

BD 40.940

BD 40.940 1 Reel of 457 (inc. VAT)

Alpha Wire Lacing Cord Black Nylon 0.06 in x 457m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

457m

Width

0.06 in

Colour

Black

Material

Nylon

Series

FIT Wire Management