Alpha Wire Lacing Cord White Nylon 0.06 in x 457.2m
RS Stock No.: 277-3767Brand: Alpha WireManufacturers Part No.: LC134 WH088Distrelec Article No.: 15500575

Technical Document
Specifications
Brand
Alpha WireLength
457.2m
Width
0.06 in
Colour
White
Material
Nylon
Series
FIT Wire Management
Distrelec Product Id
15500575
Country of Origin
United States
Stock information temporarily unavailable.
BD 37.152
BD 37.152 1 Reel of 457 (Exc. Vat)
BD 40.867
BD 40.867 1 Reel of 457 (inc. VAT)
Alpha Wire Lacing Cord White Nylon 0.06 in x 457.2m
1
BD 37.152
BD 37.152 1 Reel of 457 (Exc. Vat)
BD 40.867
BD 40.867 1 Reel of 457 (inc. VAT)
Alpha Wire Lacing Cord White Nylon 0.06 in x 457.2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireLength
457.2m
Width
0.06 in
Colour
White
Material
Nylon
Series
FIT Wire Management
Distrelec Product Id
15500575
Country of Origin
United States