Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire PVC Black Cable Sleeve, 1.63mm Diameter, 30m Length, FIT Wire Management Series

RS Stock No.: 168-1313Brand: Alpha WireManufacturers Part No.: P10514 BK005
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

1.63mm

Colour

Black

Material

PVC

Sleeve Length

30m

Minimum Cable Diameter

1.63mm

Maximum Cable Diameter

1.83mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

34.3kV/mm

Wall Thickness

0.41mm

Series

FIT Wire Management

Product details

Multi-purpose PVC sleeves

Multi-purpose extruded plastic highly-flexible protective sleeves.
Thermal, electrical and mechanical properties.
Heat, oil, abrasion and mould resistant.
Non-corrosive.

Approvals

  UL 224, MIL-I-631D and CSA198

You may be interested in
Stock information temporarily unavailable.

BD 10.595

BD 10.595 1 Reel of 30 Metres (Exc. Vat)

BD 11.655

BD 11.655 1 Reel of 30 Metres (inc. VAT)

Alpha Wire PVC Black Cable Sleeve, 1.63mm Diameter, 30m Length, FIT Wire Management Series

BD 10.595

BD 10.595 1 Reel of 30 Metres (Exc. Vat)

BD 11.655

BD 11.655 1 Reel of 30 Metres (inc. VAT)

Alpha Wire PVC Black Cable Sleeve, 1.63mm Diameter, 30m Length, FIT Wire Management Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.595
5 - 9BD 10.400
10+BD 10.200
You may be interested in

Technical Document

Specifications

Sleeve Diameter

1.63mm

Colour

Black

Material

PVC

Sleeve Length

30m

Minimum Cable Diameter

1.63mm

Maximum Cable Diameter

1.83mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Dielectric Strength

34.3kV/mm

Wall Thickness

0.41mm

Series

FIT Wire Management

Product details

Multi-purpose PVC sleeves

Multi-purpose extruded plastic highly-flexible protective sleeves.
Thermal, electrical and mechanical properties.
Heat, oil, abrasion and mould resistant.
Non-corrosive.

Approvals

  UL 224, MIL-I-631D and CSA198

You may be interested in