Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire FIT Wire Management Series Black PA 6 Cable Gland, PG29 Thread, 18mm min., 25mm max., IP66, IP68

RS Stock No.: 175-3793Brand: Alpha WireManufacturers Part No.: PPC29 BK080Distrelec Article No.: 30113377
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

PG29

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

PA 6

Colour

Black

Series

FIT Wire Management

IP Rating

IP66, IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-30 °C, -20°C

Maximum Operating Temperature

+100 °C, +150°C

Product details

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Features and Benefits

IP68 up to 5 bar rating for 30 min
Large clamping range
Robust rubber seals
Up to +150°C temperature rating
Flammability: V2 (According to UL94)

Product Application Information

Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.

What is IP68?

The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.

What is UL94?

UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.

You may be interested in
Stock information temporarily unavailable.

BD 28.298

BD 2.830 Each (In a Bag of 10) (Exc. Vat)

BD 31.128

BD 3.113 Each (In a Bag of 10) (inc. VAT)

Alpha Wire FIT Wire Management Series Black PA 6 Cable Gland, PG29 Thread, 18mm min., 25mm max., IP66, IP68

BD 28.298

BD 2.830 Each (In a Bag of 10) (Exc. Vat)

BD 31.128

BD 3.113 Each (In a Bag of 10) (inc. VAT)

Alpha Wire FIT Wire Management Series Black PA 6 Cable Gland, PG29 Thread, 18mm min., 25mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90BD 2.830BD 28.298
100 - 240BD 2.782BD 27.825
250 - 490BD 2.735BD 27.352
500+BD 2.688BD 26.880
You may be interested in

Technical Document

Specifications

Thread Size

PG29

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

PA 6

Colour

Black

Series

FIT Wire Management

IP Rating

IP66, IP68

Locknut Included

Yes

Fire Behaviour

Self-extinguishing

Minimum Operating Temperature

-30 °C, -20°C

Maximum Operating Temperature

+100 °C, +150°C

Product details

Alpha Wire High-Quality Cable Glands

Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.

Features and Benefits

IP68 up to 5 bar rating for 30 min
Large clamping range
Robust rubber seals
Up to +150°C temperature rating
Flammability: V2 (According to UL94)

Product Application Information

Cable glands are watertight, dust resistant, dirt resistant and sand resistant (According to IP68). Cable glands can be used in telecommunications, control, instrumentation, data cables, and electrical power.

What is IP68?

The IP rating is a standard created by the IEC (International Electro-technical Commission). It determines whether a product is resistant to dirt, dust or fresh water. The first digit (6) indicates that the cable glands are resistant to harmful dust, and the second digit (8) indicates that the cable gland can be submerged beyond 1 metre under fresh water.

What is UL94?

UL94 is a flammability safety standard for plastic parts such as cable glands, designed to determine whether a flame will extinguish itself or spread once the material has been ignited. The V2 indicates that a flame will stop burning within 30 seconds on a vertical item such as a cable.

You may be interested in