Alpha Wire Solar Cable 4 AWG CSA 140 A, -40 → 90 °C 1000ft Black

RS Stock No.: 285-0479Brand: Alpha WireManufacturers Part No.: PV0430 BK001
brand-logo
View all in Solar Cable

Technical Document

Specifications

Cross Sectional Area

4 AWG

Current Rating

140 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

1000ft

Stock information temporarily unavailable.

BD 1,931.886

BD 1,931.886 1 Reel of 305 Metres (Exc. Vat)

BD 2,125.075

BD 2,125.075 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Solar Cable 4 AWG CSA 140 A, -40 → 90 °C 1000ft Black

BD 1,931.886

BD 1,931.886 1 Reel of 305 Metres (Exc. Vat)

BD 2,125.075

BD 2,125.075 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Solar Cable 4 AWG CSA 140 A, -40 → 90 °C 1000ft Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Cross Sectional Area

4 AWG

Current Rating

140 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

1000ft