Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire PTFE Natural Cable Sleeve, 1.07mm Diameter, 30m Length, FIT Wire Management Series

RS Stock No.: 820-3614Brand: Alpha WireManufacturers Part No.: TFT20019 NA005
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

1.07mm

Colour

Natural

Material

PTFE

Sleeve Length

30m

Braided

No

Minimum Cable Diameter

0.91mm

Maximum Cable Diameter

1.07mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.118kV/mm

Wall Thickness

0.3mm

Series

FIT Wire Management

Product details

THIN WALL TEFLON tubing tft-200 range

Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

BD 61.864

BD 61.864 1 Reel of 30 Metres (Exc. Vat)

BD 68.050

BD 68.050 1 Reel of 30 Metres (inc. VAT)

Alpha Wire PTFE Natural Cable Sleeve, 1.07mm Diameter, 30m Length, FIT Wire Management Series

BD 61.864

BD 61.864 1 Reel of 30 Metres (Exc. Vat)

BD 68.050

BD 68.050 1 Reel of 30 Metres (inc. VAT)

Alpha Wire PTFE Natural Cable Sleeve, 1.07mm Diameter, 30m Length, FIT Wire Management Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 61.864
5 - 9BD 59.697
10+BD 57.690
You may be interested in

Technical Document

Specifications

Sleeve Diameter

1.07mm

Colour

Natural

Material

PTFE

Sleeve Length

30m

Braided

No

Minimum Cable Diameter

0.91mm

Maximum Cable Diameter

1.07mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Dielectric Strength

55.118kV/mm

Wall Thickness

0.3mm

Series

FIT Wire Management

Product details

THIN WALL TEFLON tubing tft-200 range

Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in