Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
12
Shaft Style
Hollow
Shaft Diameter
2.2 mm
Encoder Reading
Incremental
Mounting Type
Bracket Mount, Surface Mount
Index Output
Not Indexed
Mounting Hole Diameter
0.62mm
Country of Origin
Japan
Product details
5mm Hollow Shaft Encoder - EC05E Series
A compact 12-pulse hollow shaft encoder
Alps DRUMCODE™ technology
Typical rating 5Vdc, 0.55mA
Operating life 100,000 cycles
Operating Temperature ー30 to +85℃
BD 1.480
BD 1.480 Each (Exc. Vat)
BD 1.628
BD 1.628 Each (inc. VAT)
1
BD 1.480
BD 1.480 Each (Exc. Vat)
BD 1.628
BD 1.628 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.480 |
5+ | BD 1.408 |
Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
12
Shaft Style
Hollow
Shaft Diameter
2.2 mm
Encoder Reading
Incremental
Mounting Type
Bracket Mount, Surface Mount
Index Output
Not Indexed
Mounting Hole Diameter
0.62mm
Country of Origin
Japan
Product details
5mm Hollow Shaft Encoder - EC05E Series
A compact 12-pulse hollow shaft encoder
Alps DRUMCODE™ technology
Typical rating 5Vdc, 0.55mA
Operating life 100,000 cycles
Operating Temperature ー30 to +85℃