Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
12
Shaft Style
Hollow
Shaft Diameter
3.6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Index Output
Not Indexed
Mounting Hole Diameter
1 mm, 2.1 x 1.8 mm
Country of Origin
Japan
Product details
10mm Hollow Shaft Encoder - EC10E Series
A compact and long-life encoder
Typical rating 5Vdc, 1mA
100,000 cycles operating life
Operating Temperature ー30 to +85℃
BD 0.490
BD 0.490 Each (Exc. Vat)
BD 0.539
BD 0.539 Each (inc. VAT)
1
BD 0.490
BD 0.490 Each (Exc. Vat)
BD 0.539
BD 0.539 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | BD 0.490 |
| 25 - 49 | BD 0.446 |
| 50 - 99 | BD 0.390 |
| 100 - 249 | BD 0.352 |
| 250+ | BD 0.308 |
Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
12
Shaft Style
Hollow
Shaft Diameter
3.6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Index Output
Not Indexed
Mounting Hole Diameter
1 mm, 2.1 x 1.8 mm
Country of Origin
Japan
Product details
10mm Hollow Shaft Encoder - EC10E Series
A compact and long-life encoder
Typical rating 5Vdc, 1mA
100,000 cycles operating life
Operating Temperature ー30 to +85℃


