Technical Document
Specifications
Brand
Alps AlpineEncoder Technology
Incremental
Pulses Per Revolution
15
Mounting Type
Through Hole
Country of Origin
Japan
Product details
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer
BD 2.871
BD 2.871 Each (Exc. Vat)
BD 3.158
BD 3.158 Each (inc. VAT)
1
BD 2.871
BD 2.871 Each (Exc. Vat)
BD 3.158
BD 3.158 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.871 |
10 - 24 | BD 2.662 |
25 - 49 | BD 2.448 |
50 - 99 | BD 2.338 |
100+ | BD 2.156 |
Technical Document
Specifications
Brand
Alps AlpineEncoder Technology
Incremental
Pulses Per Revolution
15
Mounting Type
Through Hole
Country of Origin
Japan
Product details
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer