Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
15
Shaft Style
Slot
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
25mm
Mounting Hole Diameter
1 mm, 2.1 x 1.8 mm
Country of Origin
Japan
Product details
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer
BD 133.980
BD 1.914 Each (In a Tray of 70) (Exc. Vat)
BD 147.378
BD 2.105 Each (In a Tray of 70) (inc. VAT)
70
BD 133.980
BD 1.914 Each (In a Tray of 70) (Exc. Vat)
BD 147.378
BD 2.105 Each (In a Tray of 70) (inc. VAT)
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
15
Shaft Style
Slot
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
25mm
Mounting Hole Diameter
1 mm, 2.1 x 1.8 mm
Country of Origin
Japan
Product details
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer