Alps Alpine 20 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 623-4142Brand: Alps AlpineManufacturers Part No.: EC11B2020201
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

20

Shaft Style

Flat

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Country of Origin

Japan

Product details

11mm Low Profile Encoder

Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.276

BD 1.276 Each (Exc. Vat)

BD 1.404

BD 1.404 Each (inc. VAT)

Alps Alpine 20 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

BD 1.276

BD 1.276 Each (Exc. Vat)

BD 1.404

BD 1.404 Each (inc. VAT)

Alps Alpine 20 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

20

Shaft Style

Flat

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Country of Origin

Japan

Product details

11mm Low Profile Encoder

Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more