Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
20
Shaft Style
Flat
Mounting Type
Through Hole
Shaft Length
20mm
Index Output
Not Indexed
Country of Origin
Japan
Product details
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer
BD 170.170
BD 2.431 Each (In a Tray of 70) (Exc. Vat)
BD 187.187
BD 2.674 Each (In a Tray of 70) (inc. VAT)
70
BD 170.170
BD 2.431 Each (In a Tray of 70) (Exc. Vat)
BD 187.187
BD 2.674 Each (In a Tray of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
70 - 280 | BD 2.431 | BD 170.170 |
350 - 630 | BD 2.184 | BD 152.845 |
700+ | BD 1.991 | BD 139.370 |
Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
20
Shaft Style
Flat
Mounting Type
Through Hole
Shaft Length
20mm
Index Output
Not Indexed
Country of Origin
Japan
Product details
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer