Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 729-5589Brand: Alps AlpineManufacturers Part No.: EC11E15244G1
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

15

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.6 x 1.5 mm, 1 mm

Country of Origin

Japan

Product details

11mm Metal Shaft Encoder - EC11 Series

Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

• Typical rating 5V dc, 10mA
• EC11E: have an Operating Life of 15,000 Cycles
• EC11EH: have an Operating Life of 30,000 cycles
• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
• Operating Temperature ー40 to +85℃

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.552

BD 2.552 Each (Exc. Vat)

BD 2.807

BD 2.807 Each (inc. VAT)

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

BD 2.552

BD 2.552 Each (Exc. Vat)

BD 2.807

BD 2.807 Each (inc. VAT)

Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.552
25 - 49BD 2.376
50 - 99BD 2.184
100 - 249BD 2.079
250+BD 1.930

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

15

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

2.6 x 1.5 mm, 1 mm

Country of Origin

Japan

Product details

11mm Metal Shaft Encoder - EC11 Series

Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

• Typical rating 5V dc, 10mA
• EC11E: have an Operating Life of 15,000 Cycles
• EC11EH: have an Operating Life of 30,000 cycles
• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
• Operating Temperature ー40 to +85℃

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more