Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
5.975 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
17.5mm
Index Output
Not Indexed
Mounting Hole Diameter
1.05 mm, 2.1 mm, 2.15 x 2.05 mm
Product details
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
BD 0.962
BD 0.962 Each (Exc. Vat)
BD 1.058
BD 1.058 Each (inc. VAT)
1
BD 0.962
BD 0.962 Each (Exc. Vat)
BD 1.058
BD 1.058 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.962 |
25+ | BD 0.896 |
Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
5.975 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Shaft Length
17.5mm
Index Output
Not Indexed
Mounting Hole Diameter
1.05 mm, 2.1 mm, 2.15 x 2.05 mm
Product details
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)