Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 623-4215Brand: Alps AlpineManufacturers Part No.: EC12E24202A2
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Length

15mm

Mounting Type

Through Hole

Index Output

Not Indexed

Country of Origin

Japan

Product details

12mm Rotary Encoders

A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.

Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 0.874

BD 0.874 Each (Exc. Vat)

BD 0.961

BD 0.961 Each (inc. VAT)

Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

BD 0.874

BD 0.874 Each (Exc. Vat)

BD 0.961

BD 0.961 Each (inc. VAT)

Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Length

15mm

Mounting Type

Through Hole

Index Output

Not Indexed

Country of Origin

Japan

Product details

12mm Rotary Encoders

A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.

Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more