Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

RS Stock No.: 265-1723Brand: Alps AlpineManufacturers Part No.: EC16B2410408
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Shaft Length

25mm

Mounting Type

Through Hole

Mounting Hole Diameter

2 x 2.1 mm, 1.2 mm

Current Rating

0.5mA

Product details

16mm Low Profile Encoder

Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles.

Features and Benefits:

• Output signal, channel A leads channel B by 54° ±30° with clockwise rotation
• 24 pulse
• With (265-1739) or without detents (265-1723)
• Long life
• Plastic shaft with flat edge

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.620

BD 0.620 Each (Exc. Vat)

BD 0.682

BD 0.682 Each (inc. VAT)

Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

BD 0.620

BD 0.620 Each (Exc. Vat)

BD 0.682

BD 0.682 Each (inc. VAT)

Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.620
25 - 49BD 0.588
50 - 99BD 0.541
100 - 249BD 0.520
250+BD 0.483

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Shaft Length

25mm

Mounting Type

Through Hole

Mounting Hole Diameter

2 x 2.1 mm, 1.2 mm

Current Rating

0.5mA

Product details

16mm Low Profile Encoder

Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles.

Features and Benefits:

• Output signal, channel A leads channel B by 54° ±30° with clockwise rotation
• 24 pulse
• With (265-1739) or without detents (265-1723)
• Long life
• Plastic shaft with flat edge

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more