Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Shaft Length
25mm
Mounting Type
Through Hole
Mounting Hole Diameter
1.2 mm, 2 x 2.1 mm
Product details
16mm Low Profile Encoder
Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles.
Features and Benefits:
Output signal, channel A leads channel B by 54° ±30° with clockwise rotation
24 pulse
With (265-1739) or without detents (265-1723)
Long life
Plastic shaft with flat edge
Supplied with
mounting nut and washer
BD 0.649
BD 0.649 Each (Exc. Vat)
BD 0.714
BD 0.714 Each (inc. VAT)
1
BD 0.649
BD 0.649 Each (Exc. Vat)
BD 0.714
BD 0.714 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.649 |
25 - 49 | BD 0.616 |
50 - 99 | BD 0.566 |
100 - 249 | BD 0.544 |
250+ | BD 0.506 |
Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Shaft Length
25mm
Mounting Type
Through Hole
Mounting Hole Diameter
1.2 mm, 2 x 2.1 mm
Product details
16mm Low Profile Encoder
Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles.
Features and Benefits:
Output signal, channel A leads channel B by 54° ±30° with clockwise rotation
24 pulse
With (265-1739) or without detents (265-1723)
Long life
Plastic shaft with flat edge
Supplied with
mounting nut and washer