Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K113004U

RS Stock No.: 729-3561Brand: Alps AlpineManufacturers Part No.: RK09K113004U
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK09K

Country of Origin

Japan

Product details

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.056

BD 1.056 Each (Exc. Vat)

BD 1.162

BD 1.162 Each (inc. VAT)

Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K113004U

BD 1.056

BD 1.056 Each (Exc. Vat)

BD 1.162

BD 1.162 Each (inc. VAT)

Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K113004U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.056
25 - 99BD 1.006
100 - 249BD 0.957
250 - 499BD 0.930
500+BD 0.858

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK09K

Country of Origin

Japan

Product details

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more