Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K1130A8G

RS Stock No.: 729-3599Brand: Alps AlpineManufacturers Part No.: RK09K1130A8G
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Knurled

Series

RK09K

Country of Origin

Japan

Product details

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.473

BD 0.473 Each (Exc. Vat)

BD 0.520

BD 0.520 Each (inc. VAT)

Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K1130A8G

BD 0.473

BD 0.473 Each (Exc. Vat)

BD 0.520

BD 0.520 Each (inc. VAT)

Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K1130A8G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 0.473
25 - 49BD 0.456
50 - 99BD 0.424
100 - 249BD 0.412
250+BD 0.390

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Knurled

Series

RK09K

Country of Origin

Japan

Product details

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series

Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more