Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine RK09L 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09L1140A66

RS Stock No.: 729-3410Brand: Alps AlpineManufacturers Part No.: RK09L1140A66
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

12.5mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK09L

Country of Origin

Japan

Product details

9mm Snap-In Metal Shaft

Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers

Approvals

M9 hexagonal nut and a flat washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.353

BD 1.353 Each (Exc. Vat)

BD 1.488

BD 1.488 Each (inc. VAT)

Alps Alpine RK09L 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09L1140A66

BD 1.353

BD 1.353 Each (Exc. Vat)

BD 1.488

BD 1.488 Each (inc. VAT)

Alps Alpine RK09L 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09L1140A66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.353
25 - 49BD 1.265
50 - 99BD 1.166
100 - 249BD 1.116
250+BD 1.040

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

12.5mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK09L

Country of Origin

Japan

Product details

9mm Snap-In Metal Shaft

Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers

Approvals

M9 hexagonal nut and a flat washer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more