Alps Alpine Center-push, 4-Axis Joystick Switch Lever, Momentary

Technical Document
Specifications
Brand
Alps AlpineNumber of Axes
Center-Push, 4
Switch Technology
Momentary
Handle Type
Lever
Contact Current Rating
10 mA
Contact Configuration
DPDT
Joystick Travel
0.3 mm
Terminal Type
Pc Pin
Mechanical Life
50000Cycles
Depth Behind Panel
17.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Handle Height
6.9mm
Country of Origin
Japan
Product details
Alps RK Series Directional Stick Switch
Features and Benefits
Low-profile 6.4mm height contributes to flexibility in set design
Single and dual shaft structured device contributes to simple operation and space-saving
BD 4.516
BD 4.516 Each (Exc. Vat)
BD 4.968
BD 4.968 Each (inc. VAT)
1
BD 4.516
BD 4.516 Each (Exc. Vat)
BD 4.968
BD 4.968 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 4.516 |
| 5 - 19 | BD 4.202 |
| 20 - 49 | BD 4.169 |
| 50 - 99 | BD 4.103 |
| 100+ | BD 4.070 |
Technical Document
Specifications
Brand
Alps AlpineNumber of Axes
Center-Push, 4
Switch Technology
Momentary
Handle Type
Lever
Contact Current Rating
10 mA
Contact Configuration
DPDT
Joystick Travel
0.3 mm
Terminal Type
Pc Pin
Mechanical Life
50000Cycles
Depth Behind Panel
17.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Handle Height
6.9mm
Country of Origin
Japan
Product details
Alps RK Series Directional Stick Switch
Features and Benefits
Low-profile 6.4mm height contributes to flexibility in set design
Single and dual shaft structured device contributes to simple operation and space-saving