Alps Alpine RS60 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A

RS Stock No.: 249-9418Brand: Alps AlpineManufacturers Part No.: RS6011Y1401A
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Travel Length

60mm

Tolerance

±20%

Series

RS60

Country of Origin

China

Product details

Slim Line Slide Potentiometer

Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.

Features and Benefits:

• Single track Linear or logarithmic carbon tracks
• Space saving 8mm width
• 3 travel lengths available
• Metal tapered lever
• Sliding Life of 10,000 cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.892

BD 1.892 Each (Exc. Vat)

BD 2.081

BD 2.081 Each (inc. VAT)

Alps Alpine RS60 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A

BD 1.892

BD 1.892 Each (Exc. Vat)

BD 2.081

BD 2.081 Each (inc. VAT)

Alps Alpine RS60 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.892
25 - 49BD 1.793
50 - 99BD 1.650
100 - 249BD 1.568
250+BD 1.463

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Travel Length

60mm

Tolerance

±20%

Series

RS60

Country of Origin

China

Product details

Slim Line Slide Potentiometer

Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.

Features and Benefits:

• Single track Linear or logarithmic carbon tracks
• Space saving 8mm width
• 3 travel lengths available
• Metal tapered lever
• Sliding Life of 10,000 cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more